322242 | AMP

Uninsulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 9.53 mm, metal, 322242

Order No.: 39P8657
EAN: 4099889602845
MPN:
322242
322242 AMP Cable Lugs Image 1
322242 AMP Cable Lugs Image 2
322242 AMP Cable Lugs Image 3
322242 AMP Cable Lugs Image 4
322242 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.1900 € *
Available: 0 pcs.
Available in 5 Days: 2,216 pcs.
Leadtime: 28 Weeks **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0710 €
50 pcs.
0.9639 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 322242, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 2, Terminal Angle: Straight, Weight per Piece: 3.417 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 9.53 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 12 bis 10
Farbe metall
Isoliert No
Leiterquerschnitt 3,0-6,0 mm²
Lochdurchmesser 9.53 mm
Material Kupfer, verzinnt
max. Temperatur 170 °C
Logistics
Ursprungsland JP
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes