322307 | AMP

Insulated ring cable lug, 0.5-1.4 mm², AWG 20 to 16, 6.14 mm, green, 322307

Order No.: 39P3907
EAN: 4099889596915
MPN:
322307
Series: PLASTI-GRIP
AMP
322307 AMP Cable Lugs Image 1
322307 AMP Cable Lugs Image 2
322307 AMP Cable Lugs Image 3
322307 AMP Cable Lugs Image 4
322307 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
3.5105 € *
Available: 0 pcs.
Available in 5 Days: 107 pcs.
Leadtime: 43 Weeks **
Total Price:
3.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
3.5105 €

Ring cable lug, 322307, AMP

Shape Description: RING-058, Ring & Spade Stud Size: #14, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: 1.725 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Flag Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 20 – 16 AWG, Wire Size: 0.5 – 1.4 mm², Wire Size: 810 – 3260 CMA, Stud Diameter: 6.14 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: Yes, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Box, Comment: Heavy Duty for extra mechanical strength

Technical specifications
Version ring cable lug
AWG cross-section AWG 20 to 16
Colour green
Material Insulation vinyl
Isolated Yes
Cable cross-section 0.5-1.4 mm²
Hole diameter 6.14 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin TH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes