322332 | AMP

Uninsulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 3.68 mm, M3.5, orange, 322332

Order No.: 39P2228
EAN: 4099889590982
MPN:
322332
322332 AMP Cable Lugs Image 1
322332 AMP Cable Lugs Image 2
322332 AMP Cable Lugs Image 3
322332 AMP Cable Lugs Image 4
322332 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
4.5815 € *
Available: 0 pcs.
Available in 5 Days: 25,274 pcs.
Leadtime: 33 Weeks **
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
10 pcs.
4.2245 €
50 pcs.
3.7961 €
100 pcs.
3.4153 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 322332, AMP

Shape Description: RING-053, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Orange, Ring & Spade Plating Material: Nickel,Unplated, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 649 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour orange
Thread size M3,5
Isolated No
Cable cross-section 1,04-2,62 mm²
Hole diameter 3.68 mm
Material Nickel
max. operating temperature 649 °C
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes