322334 | AMP
Uninsulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 4.34 mm, metal, 322334
Order No.: 39P8424
EAN: 4099889601404
MPN:
322334
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Available in 5 Days: 309 pcs.
Leadtime: 39 Weeks **
Ring tongue terminal, 322334, AMP
Ring tongue terminal, Wire size: 16 - 14 AWG, Wire size: 1.25 - 2 mm², Wire size: 2050 - 5180 CMA, Stud size: 8, M4
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 16 to 14 | |
Colour | metal | |
Isolated | No | |
Cable cross-section | 1.25-2.0 mm² | |
Hole diameter | 4.34 mm | |
Material | nickel | |
max. operating temperature | 649 °C |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |