322340 | AMP

Uninsulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 8.33 mm, metal, 322340

Order No.: 39P8421
EAN: 4099889601381
MPN:
322340
AMP
322340 AMP Cable Lugs Image 1
322340 AMP Cable Lugs Image 2
322340 AMP Cable Lugs Image 3
322340 AMP Cable Lugs Image 4
322340 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
3.1297 € *
Available: 0 pcs.
Available in 5 Days: 82 pcs.
Leadtime: 39 Weeks **
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
28 pcs.
3.1297 €
500 pcs.
2.6418 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 322340, AMP

Shape Description: RING-054, Ring & Spade Stud Size: 5/16, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 2, Terminal Angle: Straight, Weight per Piece: 1.223 g, Ring & Spade Plating Material: Nickel,Unplated, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Nickel, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 8.33 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 649 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 16 to 14
Colour metal
Isolated No
Cable cross-section 1.25-2.0 mm²
Hole diameter 8.33 mm
Material nickel
max. operating temperature 649 °C
Logistics
Country of origin IN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes