322363 | AMP

Uninsulated ring cable lug, 0.26-2.65 mm², AWG 22 to 16, 3.02 mm, metal, 322363

Order No.: 39P2214
EAN: 4099889590876
MPN:
322363
322363 AMP Cable Lugs Image 1
322363 AMP Cable Lugs Image 2
322363 AMP Cable Lugs Image 3
322363 AMP Cable Lugs Image 4
322363 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
3.3915 € *
Available: 0 pcs.
Available in 5 Days: 844 pcs.
Leadtime: 43 Weeks **
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
3.1297 €
50 pcs.
2.8084 €
100 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 322363, AMP

Shape Description: RING-085, Ring & Spade Stud Size: #4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .712 g, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: .26 – 2.65 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.02 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 343 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour metall
Isolated No
Cable cross-section 0,26-2,65 mm²
Hole diameter 3.02 mm
Material Kupfer, vernickelt
max. operating temperature 343 °C
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes