322365 | AMP

Uninsulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 4.34 mm, M4, metal, 322365

Order No.: 39P2215
EAN: 4099889590883
MPN:
322365
322365 AMP Cable Lugs Image 1
322365 AMP Cable Lugs Image 2
322365 AMP Cable Lugs Image 3
322365 AMP Cable Lugs Image 4
322365 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
3.4510 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
3.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4510 €

Cable lug, 322365, AMP

Shape Description: RING-085, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .878 g, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: .26 – 1.65 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 343 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour metall
Thread size M4
Isolated No
Cable cross-section 0,26-1,65 mm²
Hole diameter 4.34 mm
Material Kupfer, vernickelt
max. operating temperature 343 °C
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes