322374 | AMP
Uninsulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 4.34 mm, 322374
Order No.: 39P2224
EAN: 4099889590968
MPN:
322374
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Available in 5 Days: 388 pcs.
Leadtime: 43 Weeks **
Ring tongue terminal, 322374, AMP
Ring tongue terminal, Wire size: 16 - 14 AWG, Wire size: 1.04 - 2.62 mm², Wire size: 2050 - 5180 CMA, Strato-therm diamond grip
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 16 bis 14 | |
Isolated | No | |
Cable cross-section | 1,04-2,62 mm² | |
Hole diameter | 4.34 mm | |
Material | Kupfer, vernickelt | |
max. operating temperature | 343 °C |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |