322386 | AMP

Uninsulated ring cable lug, 13-15 mm², AWG 6, 9.53 mm, metal, 322386

Order No.: 39P8742
EAN: 4099889603651
MPN:
322386
322386 AMP Cable Lugs Image 1
322386 AMP Cable Lugs Image 2
322386 AMP Cable Lugs Image 3
322386 AMP Cable Lugs Image 4
322386 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
1,166.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.1662 €

Ring cable lug, 322386, AMP

Terminal Features: Slotted, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 11.627 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Copper, Wire Insulation Support: Without, Wire Size: 6 AWG, Wire Size: 13 – 15 mm², Wire Size: 20800 – 33100 CMA, Stud Diameter: 9.53 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 6
Colour metall
Isolated No
Cable cross-section 13-15 mm²
Hole diameter 9.53 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin JP
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes