322447 | AMP

Uninsulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 2.84 mm, metal, 322447

Order No.: 39P8658
EAN: 4099889602852
MPN:
322447
AMP
322447 AMP Cable Lugs Image 1
322447 AMP Cable Lugs Image 2
322447 AMP Cable Lugs Image 3
322447 AMP Cable Lugs Image 4
322447 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2999 € *
Available: 0 pcs.
Available in 5 Days: 3,500 pcs.
Leadtime: 39 Weeks **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
500 pcs.
0.2999 €
2000 pcs.
0.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 322447, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 2, Terminal Angle: Straight, Weight per Piece: 1.056 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 2.84 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 12 to 10
Colour metal
Isolated No
Cable cross-section 3.0-6.0 mm²
Hole diameter 2.84 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin JP
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes