322694 | AMP

Uninsulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 4.34 mm, M4, metal, 322694

Order No.: 39P8404
EAN: 4099889601244
MPN:
322694
AMP
322694 AMP Cable Lugs Image 1
322694 AMP Cable Lugs Image 2
322694 AMP Cable Lugs Image 3
322694 AMP Cable Lugs Image 4
322694 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 5 Days: 850 pcs.
Leadtime: 39 Weeks **
Total Price:
0.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
0.7735 €

Ring cable lug, 322694, AMP

Shape Description: RING-084, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 2, Terminal Angle: Straight, Weight per Piece: 0.776 g, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 343 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 16 to 14
Colour metal
Thread size M4
Isolated No
Cable cross-section 1.25-2.0 mm²
Hole diameter 4.34 mm
Material copper, nickel-plated
max. operating temperature 343 °C
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes