322704 | AMP

Uninsulated ring cable lug, 21 mm², AWG 4, 9.53 mm, metal, 322704

Order No.: 39P8702
EAN: 4099889603262
MPN:
322704
322704 AMP Cable Lugs Image 1
322704 AMP Cable Lugs Image 2
322704 AMP Cable Lugs Image 3
322704 AMP Cable Lugs Image 4
322704 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
15.2677 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 55 Weeks **
Total Price:
15.27 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2677 €
10 pcs.
14.0539 €
50 pcs.
12.6497 €
100 pcs.
11.3764 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 322704, AMP

Shape Description: RING-049, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 2, Terminal Angle: Straight, Weight per Piece: 17.195 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 4 AWG, Wire Size: 21 mm², Wire Size: 33100 – 52600 CMA, Stud Diameter: 9.53 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 4
Colour metall
Isolated No
Cable cross-section 21 mm²
Hole diameter 9.53 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes