322733 | AMP

Uninsulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 6.73 mm, M6, metal, 322733

Order No.: 39P8400
EAN: 4099889601213
MPN:
322733
AMP
322733 AMP Cable Lugs Image 1
322733 AMP Cable Lugs Image 2
322733 AMP Cable Lugs Image 3
322733 AMP Cable Lugs Image 4
322733 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Available in 5 Days: 12,011 pcs.
Leadtime: 36 Weeks **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
75 pcs.
1.2614 €
450 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 322733, AMP

Shape Description: RING-084, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 2, Terminal Angle: Straight, Weight per Piece: 1.169 g, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 343 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 16 to 14
Colour metal
Thread size M6
Isolated No
Cable cross-section 1.25-2.0 mm²
Hole diameter 6.73 mm
Material copper, nickel-plated
max. operating temperature 343 °C
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes