322768 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 5 mm, metal, 322768

Order No.: 39P8737
EAN: 4099889603606
MPN:
322768
322768 AMP Cable Lugs Image 1
322768 AMP Cable Lugs Image 2
322768 AMP Cable Lugs Image 3
322768 AMP Cable Lugs Image 4
322768 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.2257 €
50 pcs.
1.1067 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 322768, AMP

Shape Description: RING-080, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 2, Terminal Angle: 90°, Weight per Piece: .527 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Flag, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour metall
Isolated No
Cable cross-section 0,3-1,42 mm²
Hole diameter 5 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin IN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes