322771 | AMP

Uninsulated ring cable lug, 0.12-0.4 mm², AWG 26 to 22, 2.36 mm, M2, 322771

Order No.: 71P7897
EAN: 4099891603656
MPN:
322771
Series: SOLISTRAND
322771 AMP Cable Lugs Image 1
322771 AMP Cable Lugs Image 2
322771 AMP Cable Lugs Image 3
322771 AMP Cable Lugs Image 4
322771 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1523 € *
Available: 0 pcs.
Available in 5 Days: 30,842 pcs.
Leadtime: 32 Weeks **
Total Price:
304.64 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.1523 €
4000 pcs.
0.1333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 322771, AMP

Ring terminal and Spade terminal, Ring tongue, 26-22 AWG wire size, 0.12-0.4 mm² wire size, 202-810 CMA wire size.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 26 bis 22
Thread size M2
Isolated No
Cable cross-section 0,12-0,4 mm²
Hole diameter 2.36 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
shrinkable tubing No
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes