322798 | AMP
Uninsulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 4.34 mm, M4, metal, 322798
Order No.: 39P8370
EAN: 4099889600988
MPN:
322798
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Available in 5 Days: 547 pcs.
Leadtime: 40 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
150 pcs.
0.7021 €
800 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 322798, AMP
Regular Wire, Closed Barrel, Offset, #8,M4, 509 – 3260 CMA
Technical Data
- Version: Ring cable lug
- AWG cross-section AWG 22 to 16
- Colour: gray
- Material: Kupfer, vernickelt
- Cable cross-section 0.26 to 1.65 mm²
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 22 to 16 | |
Colour | metal | |
Thread size | M4 | |
Isolated | No | |
Cable cross-section | 0.26-1.65 mm² | |
Hole diameter | 4.34 mm | |
Material | copper, nickel-plated | |
max. operating temperature | 343 °C |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |