322799 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 5 mm, metal, 322799

Order No.: 39P8371
EAN: 4099889600995
MPN:
322799
AMP
322799 AMP Cable Lugs Image 1
322799 AMP Cable Lugs Image 2
322799 AMP Cable Lugs Image 3
322799 AMP Cable Lugs Image 4
322799 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Available in 5 Days: 1,048 pcs.
Leadtime: 43 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
300 pcs.
0.7378 €
700 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 322799, AMP

Shape Description: RING-084, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .463 g, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 343 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 22 to 16
Colour metal
Isolated No
Cable cross-section 0.3-1.42 mm²
Hole diameter 5 mm
Material copper, nickel-plated
max. operating temperature 343 °C
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes