322870-1 | AMP

Uninsulated ring cable lug, 26.7-42.4 mm², AWG 2, 8.33 mm, M8, metal, 322870-1

Order No.: 39P8251
EAN: 4099889600261
MPN:
322870-1
322870-1 AMP Cable Lugs Image 1
322870-1 AMP Cable Lugs Image 2
322870-1 AMP Cable Lugs Image 3
322870-1 AMP Cable Lugs Image 4
322870-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
7.5327 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
7.53 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5327 €
10 pcs.
6.9377 €
50 pcs.
6.2356 €
100 pcs.
5.6168 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 322870-1, AMP

Shape Description: RING-051, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: 90°, Weight per Piece: 14.791 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 2 AWG, Wire Size: 26.7 – 42.4 mm², Wire Size: 52600 – 83700 CMA, Stud Diameter: 8.33 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 2
Colour metall
Thread size M8
Isolated No
Cable cross-section 26,7-42,4 mm²
Hole diameter 8.33 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin IN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes