322870 | AMP

Uninsulated ring cable lug, 26.7-42.4 mm², AWG 2, 8.33 mm, M8, metal, 322870

Order No.: 39P8249
EAN: 4099889600247
MPN:
322870
322870 AMP Cable Lugs Image 1
322870 AMP Cable Lugs Image 2
322870 AMP Cable Lugs Image 3
322870 AMP Cable Lugs Image 4
322870 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Available in 5 Days: 46 pcs.
Leadtime: 4 Weeks **
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.1420 €
50 pcs.
1.9278 €
100 pcs.
1.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 322870, AMP

Shape Description: RING-051, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 12.297 g, Ring & Spade Plating Material: Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 2 AWG, Wire Size: 26.7 – 42.4 mm², Wire Size: 52600 – 83700 CMA, Stud Diameter: 8.33 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 2
Colour metall
Thread size M8
Isolated No
Cable cross-section 26,7-42,4 mm²
Hole diameter 8.33 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes