322872 | AMP

Uninsulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 3.68 mm, M3.5, orange, 322872

Order No.: 39P8379
EAN: 4099889601060
MPN:
322872
AMP
322872 AMP Cable Lugs Image 1
322872 AMP Cable Lugs Image 2
322872 AMP Cable Lugs Image 3
322872 AMP Cable Lugs Image 4
322872 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.8084 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8084 €
10 pcs.
2.5585 €
50 pcs.
2.2967 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 322872, AMP

Shape Description: RING-054, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .673 g, Ring & Spade Plating Material: Nickel,Unplated, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: .26 – 1.65 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 649 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 22 to 16
Colour orange
Thread size M3.5
Isolated No
Cable cross-section 0.26-1.65 mm²
Hole diameter 3.68 mm
Material nickel
max. operating temperature 649 °C
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes