322927 | AMP

Uninsulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 2.36 mm, M2, metal, 322927

Order No.: 39P8588
EAN: 4099889602258
MPN:
322927
322927 AMP Cable Lugs Image 1
322927 AMP Cable Lugs Image 2
322927 AMP Cable Lugs Image 3
322927 AMP Cable Lugs Image 4
322927 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Available in 5 Days: 2,207 pcs.
Leadtime: 39 Weeks **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.4879 €
50 pcs.
0.4284 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 322927, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #2,M2, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .494 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: .26 – 1.65 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 2.36 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 22 bis 16
Farbe metall
Gewindegröße M2
Isoliert No
Leiterquerschnitt 0,26-1,65 mm²
Lochdurchmesser 2.36 mm
Material Kupfer, verzinnt
max. Temperatur 170 °C
Logistics
Ursprungsland IN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes