322996 | AMP

Uninsulated forked cable lug, 1.04-2.62 mm², AWG 16 to 14, M3.5, metal, 322996

Order No.: 39P8749
EAN: 4099889603729
MPN:
322996
322996 AMP Cable Lugs Image 1
322996 AMP Cable Lugs Image 2
322996 AMP Cable Lugs Image 3
322996 AMP Cable Lugs Image 4
322996 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2035 € *
Available: 0 pcs.
Available in 5 Days: 1,874 pcs.
Leadtime: 39 Weeks **
Total Price:
4,069.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.2035 €

Fork cable lug, 322996, AMP

Shape Description: SPADE-023, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Weight per Piece: .539 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 16 bis 14
Colour metall
Thread size M3,5
Isolated No
Cable cross-section 1,04-2,62 mm²
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes