323011 | AMP
Insulated ring cable lug, 0.1-0.41 mm², AWG 26 to 22, M3.5, yellow, 323011
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0234 €
50 pcs.
0.9163 €
100 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slotted ring tongue terminal, 323011, AMP
Slotted ring tongue terminal, Wire size: 26 - 22 AWG, Wire size: 0,1 - 0,41 mm², Wire size: 202 - 810 CMA, Body style: PIDG
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 26 to 22 | |
Colour | yellow | |
Thread size | M3.5 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 0.1-0.41 mm² | |
Material | copper, tin-plated | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |