323062 | AMP

Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 5 mm, metal, 323062

Order No.: 39P8395
EAN: 4099889601176
MPN:
323062
AMP
323062 AMP Cable Lugs Image 1
323062 AMP Cable Lugs Image 2
323062 AMP Cable Lugs Image 3
323062 AMP Cable Lugs Image 4
323062 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Available in 5 Days: 24,149 pcs.
Leadtime: 41 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
200 pcs.
0.5236 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 323062, AMP

Shape Description: RING-084, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.43 g, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 5 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 343 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 12 to 10
Colour metal
Isolated No
Cable cross-section 2.62-6.64 mm²
Hole diameter 5 mm
Material copper, nickel-plated
max. operating temperature 343 °C
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes