323063 | AMP

Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 6.73 mm, M6, metal, 323063

Order No.: 39P8394
EAN: 4099889601169
MPN:
323063
AMP
323063 AMP Cable Lugs Image 1
323063 AMP Cable Lugs Image 2
323063 AMP Cable Lugs Image 3
323063 AMP Cable Lugs Image 4
323063 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Available in 5 Days: 3,165 pcs.
Leadtime: 39 Weeks **
Total Price:
0.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
95 pcs.
0.9639 €

Cable lug, 323063, AMP

Shape Description: RING-084, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.43 g, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 343 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 12 to 10
Colour metal
Thread size M6
Isolated No
Cable cross-section 2.62-6.64 mm²
Hole diameter 6.73 mm
Material copper, nickel-plated
max. operating temperature 343 °C
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes