323065 | AMP

Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 9.91 mm, metal, 323065

Order No.: 39P8396
EAN: 4099889601183
MPN:
323065
AMP
323065 AMP Cable Lugs Image 1
323065 AMP Cable Lugs Image 2
323065 AMP Cable Lugs Image 3
323065 AMP Cable Lugs Image 4
323065 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.9631 € *
Available: 0 pcs.
Available in 5 Days: 7,085 pcs.
Leadtime: 70 Weeks **
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
30 pcs.
2.9631 €
150 pcs.
2.7965 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 323065, AMP

Shape Description: RING-084, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.43 g, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 9.91 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 343 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 12 to 10
Colour metal
Isolated No
Cable cross-section 2.62-6.64 mm²
Hole diameter 9.91 mm
Material copper, nickel-plated
max. operating temperature 343 °C
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes