323066 | AMP

Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 3.68 mm, M3.5, metal, 323066

Order No.: 39P2217
EAN: 4099889590890
MPN:
323066
323066 AMP Cable Lugs Image 1
323066 AMP Cable Lugs Image 2
323066 AMP Cable Lugs Image 3
323066 AMP Cable Lugs Image 4
323066 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
8.6037 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 43 Weeks **
Total Price:
8.60 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6037 €
10 pcs.
7.9135 €
50 pcs.
7.1281 €
100 pcs.
6.4141 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 323066, AMP

Shape Description: RING-085, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.43 g, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 343 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour metall
Thread size M3,5
Isolated No
Cable cross-section 2,62-6,64 mm²
Hole diameter 3.68 mm
Material Kupfer, vernickelt
max. operating temperature 343 °C
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes