323143 | AMP

Uninsulated forked cable lug, 2.62-6.64 mm², AWG 12 to 10, M4, metal, 323143

Order No.: 39P8754
EAN: 4099889603743
MPN:
323143
AMP
323143 AMP Cable Lugs Image 1
323143 AMP Cable Lugs Image 2
323143 AMP Cable Lugs Image 3
323143 AMP Cable Lugs Image 4
323143 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 28 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
162 pcs.
0.5355 €
2500 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 323143, AMP

Shape Description: SPADE-027, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Weight per Piece: 1.87 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Flanged,Straight, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version forked cable lug
AWG cross-section AWG 12 to 10
Colour metal
Thread size M4
Isolated No
Cable cross-section 2.62-6.64 mm²
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes