323158 | AMP

Uninsulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 3.68 mm, M3.5, metal, 323158

Order No.: 39P2223
EAN: 4099889590951
MPN:
323158
323158 AMP Cable Lugs Image 1
323158 AMP Cable Lugs Image 2
323158 AMP Cable Lugs Image 3
323158 AMP Cable Lugs Image 4
323158 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
5.8548 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
5.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.8548 €

Ring cable lug, 323158, AMP

Shape Description: RING-085, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 0.959 g, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 343 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour metall
Thread size M3,5
Isolated No
Cable cross-section 1,04-2,62 mm²
Hole diameter 3.68 mm
Material Kupfer, vernickelt
max. operating temperature 343 °C
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes