323160 | AMP

Uninsulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 4.34 mm, M4, metal, 323160

Order No.: 39P2225
EAN: 4099889590975
MPN:
323160
323160 AMP Cable Lugs Image 1
323160 AMP Cable Lugs Image 2
323160 AMP Cable Lugs Image 3
323160 AMP Cable Lugs Image 4
323160 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
2,320.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.3205 €

Cable lug, 323160, AMP

Shape Description: RING-085, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.072 g, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 343 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour metall
Thread size M4
Isolated No
Cable cross-section 1,04-2,62 mm²
Hole diameter 4.34 mm
Material Kupfer, vernickelt
max. operating temperature 343 °C
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes