323166 | AMP
Uninsulated ring cable lug, 6.64-10.5 mm², AWG 8, 6.73 mm, metal, 323166
Order No.: 39P8386
EAN: 4099889601114
MPN:
323166
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Available in 5 Days: 1,151 pcs.
Leadtime: 42 Weeks **
Ring tongue terminal, 323166, AMP
Ring tongue terminal, Wire size: 8 AWG, Wire size: 6.64 - 10.5 mm², Wire size: 13100 - 20800 CMA, Stud size: M6
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 8 | |
Colour | metal | |
Isolated | No | |
Cable cross-section | 6.64-10.5 mm² | |
Hole diameter | 6.73 mm | |
Material | copper, nickel-plated | |
max. operating temperature | 343 °C |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |