323167 | AMP

Uninsulated ring cable lug, 6.64-10.5 mm², AWG 8, 8.33 mm, M8, metal, 323167

Order No.: 39P8388
EAN: 4099889601138
MPN:
323167
323167 AMP Cable Lugs Image 1
323167 AMP Cable Lugs Image 2
323167 AMP Cable Lugs Image 3
323167 AMP Cable Lugs Image 4
323167 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
3.6414 € *
Available in 5 Days: 3,171 pcs. - if ordered today
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.3796 €
25 pcs.
3.1535 €
50 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 323167, AMP

Shape Description: RING-084, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 4.233 g, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 8 AWG, Wire Size: 6.64 – 10.5 mm², Wire Size: 13100 – 20800 CMA, Stud Diameter: 8.33 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 343 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 6.64-10.5 mm²
AWG cross-section AWG 8
Isolated No
Colour metal
Material copper, nickel-plated
Hole diameter 8.33 mm
Thread size M8
max. operating temperature 343 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes