323168 | AMP

Uninsulated ring cable lug, 6.64-10.5 mm², AWG 8, 9.91 mm, metal, 323168

Order No.: 39P8409
EAN: 4099889601282
MPN:
323168
AMP
323168 AMP Cable Lugs Image 1
323168 AMP Cable Lugs Image 2
323168 AMP Cable Lugs Image 3
323168 AMP Cable Lugs Image 4
323168 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 39 Weeks **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
53 pcs.
1.6541 €
5000 pcs.
1.5946 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 323168, AMP

Shape Description: RING-084, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 3.616 g, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 8 AWG, Wire Size: 6.64 – 10.5 mm², Wire Size: 13100 – 20800 CMA, Stud Diameter: 9.91 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 343 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 8
Colour metal
Isolated No
Cable cross-section 6.64-10.5 mm²
Hole diameter 9.91 mm
Material copper, nickel-plated
max. operating temperature 343 °C
Logistics
Country of origin IN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes