323169 | AMP

Uninsulated ring cable lug, 10.5-16.8 mm², AWG 6, 5 mm, metal, 323169

Order No.: 39P8384
EAN: 4099889601107
MPN:
323169
AMP
323169 AMP Cable Lugs Image 1
323169 AMP Cable Lugs Image 2
323169 AMP Cable Lugs Image 3
323169 AMP Cable Lugs Image 4
323169 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.8088 €

Cable lug, 323169, AMP

Shape Description: RING-084, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 5.394 g, Ring & Spade Plating Material: Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 6 AWG, Wire Size: 10.5 – 16.8 mm², Wire Size: 20800 – 33100 CMA, Stud Diameter: 5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 343 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 6
Colour metal
Isolated No
Cable cross-section 10.5-16.8 mm²
Hole diameter 5 mm
Material copper, nickel-plated
max. operating temperature 343 °C
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes