323173 | AMP

Uninsulated ring cable lug, 16.8-26.7 mm², AWG 4, 6.73 mm, M6, metal, 323173

Order No.: 39P8383
EAN: 4099889601091
MPN:
323173
AMP
323173 AMP Cable Lugs Image 1
323173 AMP Cable Lugs Image 2
323173 AMP Cable Lugs Image 3
323173 AMP Cable Lugs Image 4
323173 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Available in 5 Days: 237 pcs.
Leadtime: 39 Weeks **
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
30 pcs.
3.1773 €
150 pcs.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 323173, AMP

Shape Description: RING-084, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 8.56 g, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 4 AWG, Wire Size: 16.8 – 26.7 mm², Wire Size: 33100 – 52600 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 343 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 4
Colour metal
Thread size M6
Isolated No
Cable cross-section 16.8-26.7 mm²
Hole diameter 6.73 mm
Material copper, nickel-plated
max. operating temperature 343 °C
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes