323175 | AMP

Uninsulated ring cable lug, 16.8-26.7 mm², AWG 4, 9.91 mm, metal, 323175

Order No.: 39P8405
EAN: 4099889601251
MPN:
323175
AMP
323175 AMP Cable Lugs Image 1
323175 AMP Cable Lugs Image 2
323175 AMP Cable Lugs Image 3
323175 AMP Cable Lugs Image 4
323175 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
3.5105 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
3.5105 €

Cable lug, 323175, AMP

Shape Description: RING-084, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 11.351 g, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 4 AWG, Wire Size: 16.8 – 26.7 mm², Wire Size: 33100 – 52600 CMA, Stud Diameter: 9.91 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 343 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 4
Colour metal
Isolated No
Cable cross-section 16.8-26.7 mm²
Hole diameter 9.91 mm
Material copper, nickel-plated
max. operating temperature 343 °C
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes