323177 | AMP

Uninsulated ring cable lug, 26.7-42.4 mm², AWG 2, 9.91 mm, metal, 323177

Order No.: 39P8381
EAN: 4099889601084
MPN:
323177
AMP
323177 AMP Cable Lugs Image 1
323177 AMP Cable Lugs Image 2
323177 AMP Cable Lugs Image 3
323177 AMP Cable Lugs Image 4
323177 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
5.5454 € *
Available: 0 pcs.
Available in 5 Days: 153 pcs.
Leadtime: 43 Weeks **
Total Price:
5.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
5.5454 €

Cable lug, 323177, AMP

Shape Description: RING-083, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 12.14 g, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 2 AWG, Wire Size: 26.7 – 42.4 mm², Wire Size: 52600 – 83700 CMA, Stud Diameter: 9.91 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 343 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 2
Colour metal
Isolated No
Cable cross-section 26.7-42.4 mm²
Hole diameter 9.91 mm
Material copper, nickel-plated
max. operating temperature 343 °C
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes