323199 | AMP
Uninsulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 3.68 mm, metal, 323199
Order No.: 39P2203
EAN: 4099889590784
MPN:
323199
Unit Price (€ / pc.)
3.6890 € *
Available: 0 pcs.
Available in 5 Days: 91 pcs.
Leadtime: 43 Weeks **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.4034 €
50 pcs.
3.0583 €
100 pcs.
2.7489 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring tongue terminal, 323199, AMP
Ring tongue terminal, Wire size: 22 - 16 AWG, Wire size: 0.26 - 1.65 mm², Wire size: 509 - 3260, Strato-therm diamond grip
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 22 bis 16 | |
Colour | metall | |
Isolated | No | |
Cable cross-section | 0,26-1,65 mm² | |
Hole diameter | 3.68 mm | |
Material | Kupfer, vernickelt | |
max. operating temperature | 343 °C |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |