323219 | AMP

Uninsulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 3.68 mm, M3.5, metal, 323219

Order No.: 39P8372
EAN: 4099889601008
MPN:
323219
AMP
323219 AMP Cable Lugs Image 1
323219 AMP Cable Lugs Image 2
323219 AMP Cable Lugs Image 3
323219 AMP Cable Lugs Image 4
323219 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 5 Days: 2,490 pcs.
Leadtime: 43 Weeks **
Total Price:
0.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
0.4641 €

Cable lug, 323219, AMP

Shape Description: RING-084, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .572 g, Ring & Spade Plating Material: Copper,Nickel, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: .26 – 1.65 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 343 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 22 to 16
Colour metal
Thread size M3.5
Isolated No
Cable cross-section 0.26-1.65 mm²
Hole diameter 3.68 mm
Material copper, nickel-plated
max. operating temperature 343 °C
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes