323680 | AMP

Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 5 mm, metal, 323680

Order No.: 39P8411
EAN: 4099889601305
MPN:
323680
AMP
323680 AMP Cable Lugs Image 1
323680 AMP Cable Lugs Image 2
323680 AMP Cable Lugs Image 3
323680 AMP Cable Lugs Image 4
323680 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
3.6533 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.6533 €

Cable lug, 323680, AMP

Shape Description: RING-054, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.363 g, Ring & Spade Plating Material: Nickel,Unplated, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 649 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 12 to 10
Colour metal
Isolated No
Cable cross-section 2.62-6.64 mm²
Hole diameter 5 mm
Material nickel
max. operating temperature 649 °C
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes