323747 | AMP

Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 9.91 mm, metal, 323747

Order No.: 39P8413
EAN: 4099889601312
MPN:
323747
AMP
323747 AMP Cable Lugs Image 1
323747 AMP Cable Lugs Image 2
323747 AMP Cable Lugs Image 3
323747 AMP Cable Lugs Image 4
323747 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
5.0813 € *
Available: 0 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 39 Weeks **
Total Price:
5.08 € *
Price list
Quantity
Price per unit*
20 pcs.
5.0813 €
1000 pcs.
4.0103 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 323747, AMP

Shape Description: RING-054, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 2.715 g, Ring & Spade Plating Material: Nickel,Unplated, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 9.91 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 649 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 12 to 10
Colour metal
Isolated No
Cable cross-section 2.62-6.64 mm²
Hole diameter 9.91 mm
Material nickel
max. operating temperature 649 °C
Logistics
Country of origin IN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes