323751 | AMP

Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 6.73 mm, M6, orange, 323751

Order No.: 71P7989
EAN: 4099891603670
MPN:
323751
Series: DIAMOND GRIP
323751 AMP Cable Lugs Image 1
323751 AMP Cable Lugs Image 2
323751 AMP Cable Lugs Image 3
323751 AMP Cable Lugs Image 4
323751 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
27.5366 € *
Available in 5 Days: 5,569 pcs. - if ordered today
Total Price:
27.54 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5366 €
2 pcs.
25.7635 €
5 pcs.
24.1927 €
10 pcs.
22.4910 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, 323751, AMP

Ring terminal and Spade terminal, Ring tongue, 12-10 AWG wire size, 2.62-6.64 mm² wire size, 5180-13100 CMA wire size.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 2.62-6.64 mm²
AWG cross-section AWG 12 to 10
Isolated No
Colour orange
Material nickel
shrinkable tubing Yes
Hole diameter 6.73 mm
Thread size M6
max. operating temperature 649 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes