323758 | AMP

Insulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 3.02 mm, M2.5, red, 323758

Order No.: 39P3394
EAN: 4099889592818
MPN:
323758
Series: PIDG
323758 AMP Cable Lugs Image 1
323758 AMP Cable Lugs Image 2
323758 AMP Cable Lugs Image 3
323758 AMP Cable Lugs Image 4
323758 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available in 5 Days: 3,436 pcs. - if ordered today
Total Price:
4,284.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.4284 €

Ring cable lug, 323758, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 0.739 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: 0.26 – 1.65 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.02 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.26-1.65 mm²
AWG cross-section AWG 22 to 16
Isolated Yes
Colour red
Material copper, tin-plated
Material Insulation PA
Hole diameter 3.02 mm
Thread size M2.5
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes