323784 | AMP

Insulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 13.08 mm, M12, yellow, 323784

Order No.: 39P3546
EAN: 4099889593884
MPN:
323784
Series: PIDG
323784 AMP Cable Lugs Image 1
323784 AMP Cable Lugs Image 2
323784 AMP Cable Lugs Image 3
323784 AMP Cable Lugs Image 4
323784 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.6537 € *
Available: 0 pcs.
Available in 5 Days: 1,922 pcs.
Leadtime: 43 Weeks **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.4395 €
50 pcs.
2.2015 €
100 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 323784, AMP

Shape Description: RING-041, Ring & Spade Stud Size: 1/2,M12, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 3.797 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 13.08 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Thread size M12
Material Insulation PA
Isolated Yes
Cable cross-section 2,62-6,64 mm²
Hole diameter 13.08 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes