323817 | AMP

Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 3.68 mm, blue, 323817

Order No.: 71P7990
EAN: 4099891603687
MPN:
323817
Series: PIDG
323817 AMP Cable Lugs Image 1
323817 AMP Cable Lugs Image 2
323817 AMP Cable Lugs Image 3
323817 AMP Cable Lugs Image 4
323817 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Available in 5 Days: 2,544 pcs.
Leadtime: 18 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
0.9996 €
50 pcs.
0.8925 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 323817, AMP

Ring terminal, Offset ring tongue, 16-14 AWG Wire size, 1.04-2.62 mm² Wire size, 2050-5180 CMA Wire size, Stud size #6.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour blau
Material Insulation PA
Isolated Yes
Cable cross-section 1,04-2,62 mm²
Hole diameter 3.68 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
shrinkable tubing Yes
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes