323912 | AMP

Insulated ring cable lug, 0.129-0.326 mm², AWG 26 to 22, 2.36 mm, M2, yellow, 323912

Order No.: 39P3648
EAN: 4099889594850
MPN:
323912
Series: PIDG
AMP
323912 AMP Cable Lugs Image 1
323912 AMP Cable Lugs Image 2
323912 AMP Cable Lugs Image 3
323912 AMP Cable Lugs Image 4
323912 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
200 pcs.
0.5712 €
900 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 323912, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #2,M2, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: .222 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 26 – 22 AWG, Wire Size: .129 – .326 mm², Wire Size: 202 – 810 CMA, Stud Diameter: 2.36 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 4000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 26 to 22
Colour yellow
Thread size M2
Material Insulation PA
Isolated Yes
Cable cross-section 0.129-0.326 mm²
Hole diameter 2.36 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes