323985 | AMP

Insulated ring cable lug, 0.2-0.518 mm², AWG 24 to 20, 3.02 mm, M2.5, natural, 323985

Order No.: 39P3642
EAN: 4099889594805
MPN:
323985
Series: PIDG
323985 AMP Cable Lugs Image 1
323985 AMP Cable Lugs Image 2
323985 AMP Cable Lugs Image 3
323985 AMP Cable Lugs Image 4
323985 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
1.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2733 €

Cable lug, 323985, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: .532 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 24 – 20 AWG, Wire Size: .2 – .518 mm², Wire Size: 320 – 1290 CMA, Stud Diameter: 3.02 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 24 to 20
Colour natural
Thread size M2.5
Material Insulation PA
Isolated Yes
Cable cross-section 0.2-0.518 mm²
Hole diameter 3.02 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes