323989 | AMP

Insulated ring cable lug, 0.2-0.518 mm², AWG 24 to 20, 4.34 mm, M4, natural, 323989

Order No.: 39P3644
EAN: 4099889594812
MPN:
323989
Series: PIDG
323989 AMP Cable Lugs Image 1
323989 AMP Cable Lugs Image 2
323989 AMP Cable Lugs Image 3
323989 AMP Cable Lugs Image 4
323989 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Available in 5 Days: 124 pcs.
Leadtime: 46 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
0.9996 €
50 pcs.
0.8925 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 323989, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 0.53 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 24 – 20 AWG, Wire Size: 0.2 -0.518 mm², Wire Size: 320 – 1290 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 24 bis 20
Farbe natur
Gewindegröße M4
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 0,2-0,518 mm²
Lochdurchmesser 4.34 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland IN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes