324015 | AMP

Insulated forked cable lug, 3.0-6.0 mm², AWG 12 to 10, yellow, 324015

Order No.: 39P3751
EAN: 4099889595697
MPN:
324015
Series: PIDG
324015 AMP Cable Lugs Image 1
324015 AMP Cable Lugs Image 2
324015 AMP Cable Lugs Image 3
324015 AMP Cable Lugs Image 4
324015 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Available in 5 Days: 1,450 pcs.
Leadtime: 18 Weeks **
Total Price:
261.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.5236 €

Fork cable lug, 324015, AMP

Shape Description: SPADE-024, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 2.447 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Flange Tongue, Ring & Spade Terminal Orientation: Flanged,Straight, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 4.82 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Gabelkabelschuh
AWG-Leiterquerschnitt AWG 12 bis 10
Farbe gelb
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 3,0-6,0 mm²
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland IN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes