324048 | AMP

Insulated ring cable lug, 10.5-16.8 mm², AWG 6, 8.33 mm, M8, blue, 324048

Order No.: 39P3217
EAN: 4099889591651
MPN:
324048
324048 AMP Cable Lugs Image 1
324048 AMP Cable Lugs Image 2
324048 AMP Cable Lugs Image 3
324048 AMP Cable Lugs Image 4
324048 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Available in 5 Days: 2,370 pcs.
Leadtime: 39 Weeks **
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
10 pcs.
3.8794 €
50 pcs.
3.4867 €
100 pcs.
3.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 324048, AMP

Shape Description: RING-047, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Stripe Color: Blue, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 6 AWG, Wire Size: 10.5 – 16.8 mm², Wire Size: 20800 – 33100 CMA, Stud Diameter: 8.33 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 6
Colour blau
Thread size M8
Material Insulation PA
Isolated Yes
Cable cross-section 10,5-16,8 mm²
Hole diameter 8.33 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes